
FLUKE-59 MAX+ NA | |
|---|---|
DigiKey Part Number | FLUKE-59MAX+NA-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-59 MAX+ NA |
Description | THERMO HANDHELD GUN -22-932F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -22 ~ 932°F (-30 ~ 500°C) Infrared Thermometer LCD C°/F° Alarm, Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave |
Category | Temperature Range -22 ~ 932°F (-30 ~ 500°C) |
Manufacturer Fluke Electronics | Display Type LCD |
Packaging Bulk | Input Type Infrared |
Part Status Active | Features Alarm, Backlight, Hold, Laser Sight, Memory, Min/Max/Dif/Ave |
Type Handheld, Gun | Battery Cell Size AA |
Temperature Display C°/F° | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.06000 | $214.06 |

