
FLUKE-566 | |
|---|---|
DigiKey Part Number | 614-1072-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-566 |
Description | THERMO HANDHELD GUN -40-1202F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -40 ~ 1202°F (-40 ~ 650°C) Infrared; Thermocouple Thermometer Dot Matrix C°/F° Alarm, Backlight, Laser Sight, Memory, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Temperature Range -40 ~ 1202°F (-40 ~ 650°C) |
Manufacturer Fluke Electronics | Display Type Dot Matrix |
Series | Input Type Infrared; Thermocouple |
Packaging Box | Features Alarm, Backlight, Laser Sight, Memory, Min/Max/Dif/Ave |
Part Status Active | Probe Type K |
Type Handheld, Gun | Battery Cell Size AA (2) |
Temperature Display C°/F° | Includes Case, Software |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $876.29000 | $876.29 |

