
FLUKE-355 | |
|---|---|
DigiKey Part Number | 614-1468-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-355 |
Description | CLAMP METER TRUE-RM AC/DC 2000A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Frequency and Current to 2000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Frequency and Current to 2000A | |
Ratings | CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,905.02000 | $1,905.02 |

