
FLUKE-325 | |
|---|---|
DigiKey Part Number | 614-1230-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-325 |
Description | CLAMP METER 400AC/DC WITH TEMP |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V, CAT IV 300V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer Fluke Electronics | Type Current Meter, Clamp/Probe |
Series | Specifications DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Packaging Bulk | Ratings CAT III 600V, CAT IV 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $682.15000 | $682.15 |







