



FLUKE-28II | |
|---|---|
DigiKey Part Number | 614-1154-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-28II |
Description | MULTIMETER IP67 INDUST TRMS DGTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.5 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Data Logging (Internal Memory), Hold, Min/Max |
cms-datasheet | cms-datasheet |
Category | Display Count 20000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Backlight, Data Logging (Internal Memory), Hold, Min/Max |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 4.5 | Includes Battery, Clips, Hanger, Manual, Software, Temperature Probe, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $1,193.08000 | $1,193.08 |

