



FLUKE-279FC/IFLEX | |
|---|---|
DigiKey Part Number | 614-1318-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-279FC/IFLEX |
Description | DMM THERM IMAGER W/IFLEX & 2BATT |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Min/Max/Ave, Thermal Imager |
Datasheet | Datasheet |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Auto Off, Min/Max/Ave, Thermal Imager |
Part Status Obsolete | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 3.75 | Includes Batteries, Case, Charger, Current Probe, Manual, Strap, Test Leads |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,394.82000 | $2,394.82 |


