
FLUKE-199C/003S | |
|---|---|
DigiKey Part Number | 614-1114-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-199C/003S |
Description | SCOPEMETER 200MHZ COLOR SCC USA |
Customer Reference | |
Detailed Description | 200 MHz Handheld Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT II 1000V, CAT III 600V Record, Save, Trend, DMM |
Category | Memory Size 6kpts |
Manufacturer Fluke Electronics | Function Record, Save, Trend, DMM |
Series | Probe Type Passive 10:1 (2) |
Packaging Bulk | Sampling Rate (Per Second) 2.5G |
Part Status Obsolete | Input Impedance 1M - 15pF |
Type Handheld | Rise Time (Typ) 1.7 ns |
Bandwidth 200 MHz | Voltage - Input (Max) CAT II 1000V, CAT III 600V |
Channels 2 Analog | Voltage - Supply 7.2VDC Battery, 17.8VDC Adapter |
Display Type LCD - Color | Includes Alligator Clips, Battery Charger/Adapter, Case, Hook Clips, Software, Test Leads, USB Adapter/Cable |
Interface RS232, USB |




