FLUKE-190-202-III
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-190-202-III

DigiKey Part Number
614-FLUKE-190-202-III-ND
Manufacturer
Manufacturer Product Number
FLUKE-190-202-III
Description
SCOPEMETER 2CH 200MHZ COLOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
200 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT III 1000V, CAT IV 600V DMM, Playback, Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
30kpts
Function
DMM, Playback, Record, Save, Trend
Probe Type
-
Sampling Rate (Per Second)
2.5G
Input Impedance
1M
Rise Time (Typ)
1.7 ns
Voltage - Input (Max)
CAT III 1000V, CAT IV 600V
Voltage - Supply
10.8VDC Battery, 18VDC Adapter
Includes
Battery Charger/Adapter, Battery, Probe Set, Test Leads, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9,331.60000$9,331.60
Manufacturers Standard Package