
FLUKE-190-062-III | |
|---|---|
DigiKey Part Number | 614-FLUKE-190-062-III-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-190-062-III |
Description | SCOPEMETER 2CH 60MHZ COLOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT III 1000V, CAT IV 600V DMM, Playback, Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 60 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 30kpts | |
Function | DMM, Playback, Record, Save, Trend | |
Probe Type | - | |
Sampling Rate (Per Second) | 625M | |
Input Impedance | 1M | |
Rise Time (Typ) | 5.8 ns | |
Voltage - Input (Max) | CAT III 1000V, CAT IV 600V | |
Voltage - Supply | 10.8VDC Battery, 18VDC Adapter | |
Includes | Battery Charger/Adapter, Battery, Probe Set, Test Leads, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,485.31000 | $7,485.31 |



