



FLUKE-179-2/IMSK | |
|---|---|
DigiKey Part Number | FLUKE-179-2/IMSK-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-179-2/IMSK |
Description | INDUSTRIAL MULTIMETER SERVIC KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold, Min/Max/Ave, Sleep |
Category | Display Count 6000 |
Manufacturer Fluke Electronics | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Backlight, Hold, Min/Max/Ave, Sleep |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT III 1000V, CAT IV 600V |
Display Digits 3.75 | Includes Battery, Clamp Meter, Manual, Temperature Probe, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $963.65000 | $963.65 |





