True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Insulation Test Function Features Auto Off, Backlight, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLUKE-1587/I400 FC

DigiKey Part Number
FLUKE-1587/I400FC-ND
Manufacturer
Manufacturer Product Number
FLUKE-1587/I400 FC
Description
2-IN-1 INSULATION MULTIMETER W/C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test, Insulation Test Function Features Auto Off, Backlight, Min/Max
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Series
Functions, Extra
Continuity, Diode Test, Insulation Test
Packaging
Bulk
Features
Auto Off, Backlight, Min/Max
Part Status
Active
Response
True RMS
Style
Handheld
Ratings
CAT III 1000V, CAT IV 600V
Type
Digital (DMM)
Includes
Alligator Clips, Case, Clamp, K-Type Thermocouple, Remote Probe, Test Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,905.98000$1,905.98
Manufacturers Standard Package