Direct

FLUKE-124/003 | |
|---|---|
DigiKey Part Number | 614-1107-ND |
Manufacturer | |
Manufacturer Product Number | FLUKE-124/003 |
Description | INDUSTRIAL SCOPEMETER 40MHZ |
Customer Reference | |
Detailed Description | 40 MHz Handheld Oscilloscopes USB Interface LCD - Monochrome Display 2 Analog Channel CAT III 600V Record, Save, Trend, DMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Bandwidth | 40 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Monochrome | |
Interface | USB | |
Memory Size | 1.024kpts | |
Function | Record, Save, Trend, DMM | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 25M | |
Input Impedance | 1M - 12pF | |
Rise Time (Typ) | 8.75 ns | |
Voltage - Input (Max) | CAT III 600V | |
Voltage - Supply | 4.8VDC Battery, 15VDC Adapter | |
Includes | Alligator Clips, Battery Charger/Adapter, Hook Clips, Test Lead Set |






