
FLK2AC/90-1000V5PK | |
|---|---|
DigiKey Part Number | 614-1159-ND |
Manufacturer | |
Manufacturer Product Number | FLK2AC/90-1000V5PK |
Description | VOLT ALERT 90-1000V, 5 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 90 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 90 ~ 1000VAC | |
Ratings | CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.00000 | $308.00 |

