
FLK-V3000FC | |
|---|---|
DigiKey Part Number | 614-1293-ND |
Manufacturer | |
Manufacturer Product Number | FLK-V3000FC |
Description | FC WIRELESS AC VOLT MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 1000V, CAT IV 600V Measures AC Voltage 6 ~ 1000VAC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Fluke Electronics | Type Voltage Detector |
Series | Specifications Measures AC Voltage 6 ~ 1000VAC |
Packaging Bulk | Ratings CAT III 1000V, CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $427.61000 | $427.61 |






