Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Adapter, Battery, Cable, Case, Manual, SD Card, Software
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Adapter, Battery, Cable, Case, Manual, SD Card, Software
Find the best Fluke thermal camera for your needs

FLK-TIS20+ MAX 9HZ

DigiKey Part Number
1986-FLK-TIS20+MAX9HZ-ND
Manufacturer
Manufacturer Product Number
FLK-TIS20+ MAX 9HZ
Description
THERMAL IMAGER; BY2; 9HZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Adapter, Battery, Cable, Case, Manual, SD Card, Software
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Infrared Camera, Thermal Imager
Manufacturer
Fluke Electronics
For Measuring
Temperature (Non-Contact)
Packaging
Bulk
Includes
Adapter, Battery, Cable, Case, Manual, SD Card, Software
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3,480.57000$3,480.57
Manufacturers Standard Package