
FIBERLERT-125 | |
|---|---|
DigiKey Part Number | 614-FIBERLERT-125-ND |
Manufacturer | |
Manufacturer Product Number | FIBERLERT-125 |
Description | FIBERLERT-125 - SINGLE PACK 1=1P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Light Detector APC Connectors 6.61" L x 0.98" W x 0.63" H (168.0mm x 25.0mm x 16.0mm) |
Datasheet | Datasheet |
Category | Type Fiber Light Detector |
Manufacturer Fluke Electronics | Specifications APC Connectors |
Series | Size / Dimension 6.61" L x 0.98" W x 0.63" H (168.0mm x 25.0mm x 16.0mm) |
Packaging Box | For Use With/Related Products Fiber Optic Cables |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $217.81000 | $217.81 |

