10 A Insulated Alligator Test Clip Steel 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC120

DigiKey Part Number
614-1092-ND
Manufacturer
Manufacturer Product Number
AC120
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Fluke Electronics
Plating
Nickel
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Black, Gray, Red
Type
Alligator
Termination
For Use on 0.080" (2.00mm) OD Probe Tips
Voltage - Rated
600V
Quantity
3 Pieces
Current Rating (Amps)
10 A
Ratings
CAT III 600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$92.44000$92.44
Manufacturers Standard Package