



8846A 120V | |
|---|---|
DigiKey Part Number | 614-1002-ND |
Manufacturer | |
Manufacturer Product Number | 8846A 120V |
Description | PREC MLTMTR 6.5 DIGI RES USB MEM |
Customer Reference | |
Detailed Description | Auto Average Bench Digital (DMM) Multimeter 6.5 Digit VFD, Dual Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, dB, Diode Test Function Features Data Logging (Internal Memory, RS-232), Min/Max/Ave |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fluke Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | VFD, Dual | |
Display Count | 1000000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, dB, Diode Test | |
Features | Data Logging (Internal Memory, RS-232), Min/Max/Ave | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT I 1000V, CAT II 600V | |
Includes | Manual, Power Cord, Test Leads | |
Base Product Number |


