Auto Average Bench Digital (DMM) Multimeter 6.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (Internal Memory, RS-232), Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Average Bench Digital (DMM) Multimeter 6.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (Internal Memory, RS-232), Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

8845A/SU 120V

DigiKey Part Number
614-1001-ND
Manufacturer
Manufacturer Product Number
8845A/SU 120V
Description
PREC MLTMTR DMM BNCH 6.5 DIG RES
Customer Reference
Detailed Description
Auto Average Bench Digital (DMM) Multimeter 6.5 Digit VFD, Dual Display Voltage, Current, Resistance, Frequency Continuity, dB, Diode Test Function Features Data Logging (Internal Memory, RS-232), Min/Max/Ave
Product Attributes
Filter Similar Products
Category
Display Count
1000000
Manufacturer
Fluke Electronics
Function
Voltage, Current, Resistance, Frequency
Series
Functions, Extra
Continuity, dB, Diode Test
Packaging
Bulk
Features
Data Logging (Internal Memory, RS-232), Min/Max/Ave
Part Status
Obsolete
Ranging
Auto
Style
Bench
Response
Average
Type
Digital (DMM)
Ratings
CAT I 1000V, CAT II 600V
Display Digits
6.5
Includes
Manual, Power Cord, Software, Test Leads
Display Type
VFD, Dual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable