
80T-150UA | |
|---|---|
DigiKey Part Number | 614-1268-ND |
Manufacturer | |
Manufacturer Product Number | 80T-150UA |
Description | UNIVERSAL TEMPERATURE PROBE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 46.000" (1168.40mm) Temperature Probe Contact, Spring -58 ~ 302°F (-50 ~ 150°C) |
Datasheet | Datasheet |
Category | Tip Type Contact, Spring |
Manufacturer Fluke Electronics | Plug Type Banana Plug, Sheathed (2) |
Packaging Bulk | Probe Temperature Range -58 ~ 302°F (-50 ~ 150°C) |
Part Status Active | Cable Length 46.000" (1168.40mm) |
Type Temperature Probe | Plug Color Black and Red |
Usage Gas, Liquid, Solid | Probe Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $634.50000 | $634.50 |


