
80PK-24 | |
|---|---|
DigiKey Part Number | 80PK-24-ND |
Manufacturer | |
Manufacturer Product Number | 80PK-24 |
Description | PROBE AIR TEMP SUREGRIP TYPE-K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Caged -40 ~ 1500°F (-40 ~ 816°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Fluke Electronics | Probe Temperature Range -40 ~ 1500°F (-40 ~ 816°C) |
Series | Cable Length 39.370" (1000.00mm) |
Packaging Bulk | Cable Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Plug Color Yellow |
Type K-Type Thermocouple | Probe Length 8.500" (215.90mm) |
Usage HVAC | Probe Material Inconel |
Tip Type Air, Caged | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $281.82000 | $281.82 |


