
80PJ-1 | |
|---|---|
DigiKey Part Number | 614-1453-ND |
Manufacturer | |
Manufacturer Product Number | 80PJ-1 |
Description | PROBE BEAD TYPE-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) J-Type Thermocouple Air, Beaded 221°F (106°C) |
Datasheet | Datasheet |
Category | Plug Type Sub-Mini (Thermocouple Plug) |
Manufacturer Fluke Electronics | Probe Temperature Range 221°F (106°C) |
Series | Cable Length 39.370" (1000.00mm) |
Packaging Bulk | Cable Insulation Polytetrafluoroethylene (PTFE) |
Part Status Active | Plug Color Black |
Type J-Type Thermocouple | Probe Material Polytetrafluoroethylene (PTFE) |
Usage HVAC | Base Product Number |
Tip Type Air, Beaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.91000 | $73.91 |


