Blade 110 Blade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10176000

DigiKey Part Number
614-10176000-ND
Manufacturer
Manufacturer Product Number
10176000
Description
110 BLADE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Blade 110 Blade
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fluke Electronics
Series
-
Packaging
Box
Part Status
Active
Tool Type
Blade
Includes
Blade
Blade Size
110
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$59.73000$59.73
Manufacturers Standard Package