FCH47N60-F085 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,532
Unit Price: $17.46000
Datasheet

Similar


Infineon Technologies
In Stock: 758
Unit Price: $13.49000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $28.40077
Datasheet

Similar


IXYS
In Stock: 759
Unit Price: $43.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 862
Unit Price: $25.60000
Datasheet

Similar


STMicroelectronics
In Stock: 64
Unit Price: $9.12000
Datasheet

Similar


STMicroelectronics
In Stock: 2,220
Unit Price: $13.88000
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: $15.42000
Datasheet
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3

FCH47N60-F085

DigiKey Part Number
FCH47N60-F085-ND
Manufacturer
Manufacturer Product Number
FCH47N60-F085
Description
MOSFET N-CH 600V 47A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 417W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Mfr
Vgs (Max)
±30V
Series
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
Packaging
Tube
Power Dissipation (Max)
417W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
79mOhm @ 47A, 10V
Base Product Number
Vgs(th) (Max) @ Id
5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW60R070C6FKSA1Infineon Technologies1,532448-IPW60R070C6FKSA1-ND$17.46000Similar
IPW60R070CFD7XKSA1Infineon Technologies758448-IPW60R070CFD7XKSA1-ND$13.49000Similar
IXFR80N60P3IXYS0IXFR80N60P3-ND$28.40077Similar
IXFX64N60PIXYS759IXFX64N60P-ND$43.52000Similar
SCT3060ALGC11Rohm Semiconductor862SCT3060ALGC11-ND$25.60000Similar
Available To Order
Marketplace Stock: 900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CAD
Tube
QuantityUnit PriceExt Price
450$15.33576$6,901.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

900In Stock
Ships from Flip Electronics