
WS0820A | |
|---|---|
DigiKey Part Number | WS0820A-ND |
Manufacturer | |
Manufacturer Product Number | WS0820A |
Description | WASHER SHOULDER M4 NYLON |
Customer Reference | |
Detailed Description | M4 Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Category | Diameter - Inside 0.189" (4.80mm) |
Manufacturer Essentra Components | Diameter - Outside 0.563" (14.30mm) 9/16" |
Series | Diameter - Shoulder 0.374" (9.50mm) |
Packaging Bulk | Thickness - Overall 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Length - Below Head 0.438" (11.13mm) 7/16" |
Thread/Screw/Hole Size M4 | Material Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12SWS1168 | Essentra Components | 1,983 | RPC6491-ND | $0.99000 | Similar |


