


12SWS1168 | |
|---|---|
DigiKey Part Number | RPC6491-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS1168 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.500" (12.70mm) 1/2" Thick Nylon |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #8 |
Manufacturer Essentra Components | Diameter - Inside 0.188" (4.78mm) |
Series | Diameter - Outside 0.375" (9.53mm) |
Packaging Bulk | Thickness - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 5 | $0.82000 | $4.10 |
| 10 | $0.76200 | $7.62 |
| 25 | $0.69560 | $17.39 |
| 50 | $0.65120 | $32.56 |
| 100 | $0.61170 | $61.17 |
| 250 | $0.56612 | $141.53 |
| 500 | $0.53580 | $267.90 |
| 1,000 | $0.50867 | $508.67 |

