WS0730A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 4,324
Unit Price: $0.39000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0730A

DigiKey Part Number
WS0730A-ND
Manufacturer
Manufacturer Product Number
WS0730A
Description
WASHER SHOULDER M4 NYLON
Customer Reference
Detailed Description
M4 Shoulder Washer 0.399" (9.30mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.171" (4.34mm)
Manufacturer
Essentra Components
Diameter - Outside
0.390" (9.91mm)
Series
Diameter - Shoulder
0.280" (7.10mm)
Packaging
Bulk
Thickness - Overall
0.399" (9.30mm)
Part Status
Obsolete
Length - Below Head
0.311" (7.91mm)
Thread/Screw/Hole Size
M4
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0877Essentra Components4,324RPC6453-ND$0.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable