#8 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#8 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0877

DigiKey Part Number
RPC6453-ND
Manufacturer
Manufacturer Product Number
12SWS0877
Description
WASHER SHOULDER #8 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
#8
Manufacturer
Essentra Components
Diameter - Inside
0.171" (4.34mm)
Series
Diameter - Outside
0.281" (7.14mm)
Packaging
Bulk
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,324
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.39000$0.39
5$0.31800$1.59
10$0.29300$2.93
25$0.26480$6.62
50$0.24680$12.34
100$0.23070$23.07
250$0.21208$53.02
500$0.19972$99.86
1,000$0.18869$188.69
Manufacturers Standard Package