WS0030A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 7,617
Unit Price: $0.18000
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS0030A

DigiKey Part Number
WS0030A-ND
Manufacturer
Manufacturer Product Number
WS0030A
Description
WASHER SHOULDER M2 NYLON
Customer Reference
Detailed Description
M2 Shoulder Washer 0.217" (5.50mm) Thick Nylon
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.093" (2.36mm)
Manufacturer
Essentra Components
Diameter - Outside
0.205" (5.21mm)
Series
Diameter - Shoulder
0.126" (3.20mm)
Packaging
Bulk
Thickness - Overall
0.217" (5.50mm)
Part Status
Obsolete
Length - Below Head
0.188" (4.78mm) 3/16"
Thread/Screw/Hole Size
M2
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12SWS0204Essentra Components7,617RPC6383-ND$0.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable