#2 Shoulder Washer Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Shoulder Washer Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS0204

DigiKey Part Number
RPC6383-ND
Manufacturer
Manufacturer Product Number
12SWS0204
Description
WASHER SHOULDER #2 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2 Shoulder Washer Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS0204 Models
Product Attributes
Filter Similar Products
Category
Thread/Screw/Hole Size
#2
Manufacturer
Essentra Components
Diameter - Inside
0.093" (2.36mm)
Series
Diameter - Outside
0.125" (3.18mm) 1/8"
Packaging
Bulk
Material
Nylon
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,617
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18
5$0.15800$0.79
10$0.14500$1.45
25$0.13000$3.25
50$0.12080$6.04
100$0.11240$11.24
250$0.10276$25.69
500$0.09640$48.20
1,000$0.09076$90.76
Manufacturers Standard Package