Parametric Equivalent



WIT-30RRAA-16-M | |
|---|---|
DigiKey Part Number | WIT-30RRAA-16-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RRAA-16-M |
Description | CBL TIE RELEAS NAT 30LB 7.11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-30RRAA-16-M Models |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.593' (180.70mm, 7.11") |
Series | Mounting Type Push Mount, Winged Arrowhead |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Releasable | Color Natural |
Length - Approximate 7" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WIT-30RRA-16-M | Essentra Components | 0 | RPC1802-ND | $0.29928 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.27875 | $278.75 |


