WIT-30RRA-16-M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: $0.27875
Datasheet
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

WIT-30RRA-16-M

DigiKey Part Number
RPC1802-ND
Manufacturer
Manufacturer Product Number
WIT-30RRA-16-M
Description
CBL TIE RELEASABL NAT 30LB 7.06"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.25" (31.75mm) 0.141" (3.58mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
EDA/CAD Models
WIT-30RRA-16-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.141" (3.58mm)
Manufacturer
Essentra Components
Length - Actual
0.589' (179.40mm, 7.06")
Series
Mounting Type
Push Mount, Winged Arrowhead
Packaging
Bulk
Tensile Strength
30 lbs (13.61 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Releasable
Color
Natural
Length - Approximate
7"
Base Product Number
Bundle Diameter
1.25" (31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WIT-30RRAA-16-MEssentra Components0WIT-30RRAA-16-M-ND$0.27875Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$0.29928$299.28
2,000$0.28499$569.98
3,000$0.27694$830.82
5,000$0.26714$1,335.70
7,000$0.26087$1,826.09
10,000$0.25439$2,543.90
Manufacturers Standard Package