Direct

SG-8018CA 40.000000 MHZ TJHPA | |
|---|---|
DigiKey Part Number | SG-8018CA40.000000MHZTJHPA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 40.000000 MHZ TJHPA |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CA 40.000000 MHZ TJHPA Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 8.1mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 40.0000M-TJHPA0 | EPSON | 0 | 114-SG-8018CA40.0000M-TJHPA0TR-ND | $1.09661 | Direct |


