
ECXV-P37C2M-400.000 | |
|---|---|
DigiKey Part Number | 50-ECXV-P37C2M-400.000-ND |
Manufacturer | |
Manufacturer Product Number | ECXV-P37C2M-400.000 |
Description | XTAL OSC VCXO 400MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECXV-P37C2M-400.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±90ppm |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 55mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Output LVPECL | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.36800 | $103.68 |

