20 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECXV-L35C2N-20.000

DigiKey Part Number
50-ECXV-L35C2N-20.000-ND
Manufacturer
Manufacturer Product Number
ECXV-L35C2N-20.000
Description
XTAL OSC VCXO 20MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECXV-L35C2N-20.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Absolute Pull Range (APR)
±90ppm
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Supplier Device Package
6-SMD (5x3.2)
Function
Enable/Disable
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
LVDS
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
10$9.20700$92.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.