
ECS-8FMX-073-TR | |
|---|---|
DigiKey Part Number | XC1348TR-ND - Tape & Reel (TR) XC1348CT-ND - Cut Tape (CT) XC1348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-073-TR |
Description | XTAL OSC XO 7.3728MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-073-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.70000 | $6.70 |
| 10 | $5.82500 | $58.25 |
| 25 | $5.50800 | $137.70 |
| 50 | $5.28000 | $264.00 |
| 100 | $5.06180 | $506.18 |
| 250 | $4.78716 | $1,196.79 |
| 500 | $4.71264 | $2,356.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.40046 | $4,400.46 |
| 2,000 | $4.21926 | $8,438.52 |
| 3,000 | $4.11684 | $12,350.52 |

