
ECS-2033-320-AU | |
|---|---|
DigiKey Part Number | XC1864TR-ND - Tape & Reel (TR) XC1864CT-ND - Cut Tape (CT) XC1864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-320-AU |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-320-AU Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.83400 | $28.34 |
| 25 | $2.67960 | $66.99 |
| 50 | $2.56920 | $128.46 |
| 100 | $2.46290 | $246.29 |
| 250 | $2.32908 | $582.27 |
| 500 | $2.23284 | $1,116.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14063 | $2,140.63 |
| 2,000 | $2.05229 | $4,104.58 |
| 3,000 | $2.00234 | $6,007.02 |
| 5,000 | $1.94119 | $9,705.95 |
| 7,000 | $1.90196 | $13,313.72 |

