Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N844B-01M-12-P

DigiKey Part Number
95-N844B-01M-12-P-ND
Manufacturer
Manufacturer Product Number
N844B-01M-12-P
Description
40/100/400G MULTIMODE 50/125 OM3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Eaton Tripp Lite
Type
Multimode, OM3
Packaging
Bulk
Bend Radius
10mm
Part Status
Active
Color - Cable
Aqua
1st Connector
MTP
Color - Connectors
Black
2nd Connector
MTP
Insertion Loss
0.35dB
Cable Diameter
0.12" (3.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$194.45000$194.45
10$165.29400$1,652.94
25$154.95560$3,873.89
50$153.94800$7,697.40
Manufacturers Standard Package