
N844-05M-8LC-PT | |
|---|---|
DigiKey Part Number | N844-05M-8LC-PT-ND |
Manufacturer | |
Manufacturer Product Number | N844-05M-8LC-PT |
Description | FIBER OPTIC CBL LC-MTP DUPLEX 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex (8) To MTP 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Features Plenum, Pull Tab |
Manufacturer Eaton Tripp Lite | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 16.4' (5.0m) |
Part Status Active | Type Multimode, Duplex, OM3 |
1st Connector LC Duplex (8) | Color - Cable Aqua |
2nd Connector MTP | Color - Connectors Aqua, Beige, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $438.33000 | $438.33 |

