
N842B-10M-12-MF | |
|---|---|
DigiKey Part Number | 95-N842B-10M-12-MF-ND |
Manufacturer | |
Manufacturer Product Number | N842B-10M-12-MF |
Description | 40/100/400G MULTIMODE 50/125 OM3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer Eaton Tripp Lite | Type Multimode, OM3 |
Packaging Bulk | Bend Radius 10mm |
Part Status Active | Color - Cable Aqua |
1st Connector MTP | Color - Connectors Black |
2nd Connector MTP | Insertion Loss 0.35dB |
Cable Diameter 0.12" (3.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Fiber Type 50/125 | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $486.78000 | $486.78 |

