Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820X-05M

DigiKey Part Number
95-N820X-05M-ND
Manufacturer
Manufacturer Product Number
N820X-05M
Description
400G MULTIMODE 50/125 OM3 SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, Duplex, OM3
Manufacturer
Eaton Tripp Lite
Bend Radius
10mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Beige
1st Connector
LC Duplex
Insertion Loss
0.20dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Fiber Type
50/125
Operating Temperature
-20°C ~ 60°C
Length - Overall
16.4' (5.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$37.79000$37.79
10$32.12200$321.22
25$30.11120$752.78
50$28.67420$1,433.71
100$27.30670$2,730.67
250$25.66100$6,415.25
Manufacturers Standard Package