Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N820-02M-OM4TAA

DigiKey Part Number
95-N820-02M-OM4TAA-ND
Manufacturer
Manufacturer Product Number
N820-02M-OM4TAA
Description
EATON TRIPP LITE SERIES 10GB/40G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Eaton Tripp Lite
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Box
Bend Radius
10mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Insertion Loss
0.20dB
Cable Diameter
0.08" (2.0mm), 0.16" (4.0mm)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$46.61000$46.61
10$39.60600$396.06
25$37.12600$928.15
50$35.35440$1,767.72
100$33.66860$3,366.86
250$31.56300$7,890.75
Manufacturers Standard Package