
HVH1860-2R7127-R | |
|---|---|
DigiKey Part Number | 283-HVH1860-2R7127-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1860-2R7127-R |
Description | CAP, HVH, 2.7V 120F 13MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 120 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 13mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7127R-TWV | CDA (Zhifengwei Technology) | 42 | 4688-CXHP2R7127R-TWV-ND | $10.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.12000 | $8.12 |
| 10 | $5.90100 | $59.01 |
| 50 | $5.01680 | $250.84 |
| 106 | $4.72245 | $500.58 |
| 530 | $4.26696 | $2,261.49 |
| 1,060 | $4.12591 | $4,373.46 |
| 2,544 | $3.98267 | $10,131.91 |

