
CXHP2R7127R-TWV | |
|---|---|
DigiKey Part Number | 4688-CXHP2R7127R-TWV-ND |
Manufacturer | |
Manufacturer Product Number | CXHP2R7127R-TWV |
Description | 2.7V 120F 18X60 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 F (EDLC) Supercapacitor 2.7 V Radial, Can 13mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 120 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 13mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVH1860-2R7127-R | Eaton - Electronics Division | 106 | 283-HVH1860-2R7127-R-ND | $8.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.79000 | $10.79 |
| 10 | $8.00800 | $80.08 |
| 50 | $6.89880 | $344.94 |
| 150 | $6.38380 | $957.57 |
| 600 | $5.92398 | $3,554.39 |
| 1,050 | $5.78336 | $6,072.53 |
| 2,550 | $5.60097 | $14,282.47 |

