Similar



DRA73-681-R | |
|---|---|
DigiKey Part Number | 283-DRA73-681-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA73-681-R |
Description | FIXED IND 680UH 270MA 3.89 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Wirewound Inductor 270 mA 3.89Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-681-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.89Ohm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 297mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735A-681M | Bourns Inc. | 2,175 | SRR0735A-681MCT-ND | $1.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | $2.40423 | $3,245.71 |


