Similar



BK/EFF-1.25 | |
|---|---|
DigiKey Part Number | BK/EFF-1.25-ND |
Manufacturer | |
Manufacturer Product Number | BK/EFF-1.25 |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | BK/EFF-1.25 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.61 |
Part Status Obsolete | Approval Agency SEMKO, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.329" Dia x 0.303" H (8.35mm x 7.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.043 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-5F-1.25A-BK | Eaton - Electronics Division | 0 | 283-SR-5F-1.25A-BK-ND | $2.49435 | Similar |


