


SR-5F-1.25A-BK | |
|---|---|
DigiKey Part Number | 283-SR-5F-1.25A-BK-ND |
Manufacturer | |
Manufacturer Product Number | SR-5F-1.25A-BK |
Description | FUSE BRD MNT 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | SR-5F-1.25A-BK Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 4.4 |
Part Status Active | Approval Agency cULus, PSE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.319" H (8.50mm x 8.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.116 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.49435 | $498.87 |


