
SMZ180 | |
|---|---|
DigiKey Part Number | 4878-SMZ180TR-ND - Tape & Reel (TR) 4878-SMZ180CT-ND - Cut Tape (CT) 4878-SMZ180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ180 |
Description | DIODE ZENER 180V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ180 Models |
Category | Impedance (Max) (Zzt) 120 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZ180 | Diotec Semiconductor | 1,704 | 4878-SMZ180CT-ND | $0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30800 | $3.08 |
| 100 | $0.19270 | $19.27 |
| 500 | $0.14248 | $71.24 |
| 1,000 | $0.12622 | $126.22 |
| 2,000 | $0.11251 | $225.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09764 | $488.20 |
| 10,000 | $0.08843 | $884.30 |
| 15,000 | $0.08374 | $1,256.10 |
| 25,000 | $0.07846 | $1,961.50 |
| 35,000 | $0.07533 | $2,636.55 |
| 50,000 | $0.07229 | $3,614.50 |










