
ZXTN04120HP5TC | |
|---|---|
DigiKey Part Number | 31-ZXTN04120HP5TCTR-ND - Tape & Reel (TR) 31-ZXTN04120HP5TCCT-ND - Cut Tape (CT) 31-ZXTN04120HP5TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN04120HP5TC |
Description | TRANS NPN DARL 120V 1.5A PWRDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 3.2 W Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 1A, 5V |
Mfr | Power - Max 3.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case PowerDI™ 5 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package PowerDI™ 5 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN04120HP5TC | Diodes Incorporated | 4,928 | ZXTN04120HP5TCDICT-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| 10 | $1.03200 | $10.32 |
| 100 | $0.67380 | $67.38 |
| 500 | $0.51956 | $259.78 |
| 1,000 | $0.46986 | $469.86 |
| 2,000 | $0.42803 | $856.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38274 | $1,913.70 |
| 10,000 | $0.35476 | $3,547.60 |
| 15,000 | $0.34050 | $5,107.50 |
| 25,000 | $0.32449 | $8,112.25 |
| 35,000 | $0.31501 | $11,025.35 |

