Similar
Similar

ZXMN10B08E6TA | |
|---|---|
DigiKey Part Number | ZXMN10B08E6TR-ND - Tape & Reel (TR) ZXMN10B08E6CT-ND - Cut Tape (CT) ZXMN10B08E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10B08E6TA |
Description | MOSFET N-CH 100V 1.6A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 497 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-26 |
Drive Voltage (Max Rds On, Min Rds On) 4.3V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 230mOhm @ 1.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMN280ENEAX | Nexperia USA Inc. | 0 | 1727-8662-1-ND | $0.00000 | Similar |
| SI3442BDV-T1-E3 | Vishay Siliconix | 0 | SI3442BDV-T1-E3CT-ND | $1.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.47200 | $14.72 |
| 100 | $0.97700 | $97.70 |
| 500 | $0.76422 | $382.11 |
| 1,000 | $0.69570 | $695.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60871 | $1,826.13 |
| 6,000 | $0.56492 | $3,389.52 |
| 9,000 | $0.54261 | $4,883.49 |
| 15,000 | $0.51756 | $7,763.40 |
| 21,000 | $0.50273 | $10,557.33 |
| 30,000 | $0.50207 | $15,062.10 |



